General Purpose Inductor, 0.63A, 0.5DCR, 60Q, 7.9MHz, Radial Leaded
General Purpose RF Inductor, 2.2uH, 0.9 Ohms, 0.47A, Radial Through-Hole
General Purpose Inductor 0.5 Ohm 0.63A 1.5uH Radial Through Hole
General Purpose Inductor 0.18uH 10% 1.6A 5.33x2.79x5.84mm Radial Through Hole
General Purpose Inductor 2.2uH 0.9Ohm 0.47A Radial Leaded
10uH Wirewound Inductor, Iron Core, 1% Tolerance, Through-Hole
Wirewound Inductor 3.3uH 1% 7.9MHz Radial Lead 5.33x2.79x5.84mm
0.33uH Wirewound Inductor, 1.3A, 0.11 Ohm, -55 to 125C
1.5uH 1% Wirewound Inductor, Unshielded, Iron Core, Radial Lead, -55 to 125°C
6.8uH 1% Wirewound RF Inductor, Iron Core, Unshielded, Through-Hole
0.22uH Wirewound Inductor, 1.5A, 1% Tol, 25MHz Test Freq, Through-Hole
0.1uH 1% Wirewound Unshielded Iron Core Inductor, Radial Lead, -55 to 125°C
5.6uH 1% Wirewound Unshielded Iron Core Inductor, Radial Lead, -55°C to 125°C
Wirewound RF Inductor, 2.7uH, 1% Tolerance, -55C to 125C
Through-Hole Wirewound Inductor 0.68uH 1% 25MHz 0.9A 0.27R
0.15uH Wirewound Inductor, 1.8A, 0.06 Ohm, -55 to 125C
General Purpose RF Inductor, 8.2uH, 2.4Ohm, 0.29A, 5.33x2.79x5.84mm, Radial
General Purpose RF Inductor, 0.1uH, 55Q, 2.2A, Radial Through Hole
0.82uH Wirewound Unshielded Inductor, 1% Tolerance, 0.8A, 0.3R, -55 to 125C
General Purpose Inductor 10K 1.4A 0.27uH Radial Through Hole