10-position shrouded header with a 5mm pitch, straight orientation, and solder termination. This male connector features a green housing and copper alloy/brass contacts with tin plating, rated for 12A current and 300V voltage. Operating temperature range is -40°C to 115°C, with a depth of 8.5mm and length of 50mm. Designed for through-hole mounting, this RoHS compliant component is supplied in bulk packaging.
Amphenol 20020106-H101A01LF technical specifications.
| Color | Green |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 8.5mm |
| Gender | Male |
| Housing Color | Green |
| Length | 50mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 175 |
| Packaging | Bulk |
| Pitch | 5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 06-508 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020106-H101A01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
