8-position, straight cable mount terminal block with a 5.08mm pitch. Features screwless termination, copper alloy contacts with tin plating, and a 10A current rating. Operates within a -40°C to 115°C temperature range and supports up to 300V AC. Accommodates wire gauges from 12AWG to 26AWG. Green housing, 1-level, 1-row configuration.
Amphenol 20020035-H081B01LF technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Depth | 25.8mm |
| Housing Color | Green |
| Length | 50.8mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 35-508 |
| Termination | Screwless |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020035-H081B01LF to view detailed technical specifications.
No datasheet is available for this part.