2-position, 1-level, straight terminal block with 5.08mm pitch. Features screwless termination, copper alloy contacts with tin plating, and a maximum current rating of 10A at 300V AC. Designed for cable mounting with a maximum wire gauge of 26AWG and a minimum of 12AWG. Operates within a temperature range of -40°C to 115°C. Housing color is green, and the component is lead-free and RoHS compliant.
Amphenol 20020035-H021B01LF technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Depth | 25.8mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 120 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 35-508 |
| Termination | Screwless |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020035-H021B01LF to view detailed technical specifications.
No datasheet is available for this part.