The CWR16FH335JBAB/TR is a 3.3uF tantalum capacitor with a 10VDC voltage rating and 5% tolerance. It has a standard ESR of 12 and a leakage current of 1. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. It is constructed with a flat construction and has a pad termination style. The capacitor meets a failure rate of B and is part of the TANTAMOUNT series from Vishay.
Vishay CWR16FH335JBAB/TR technical specifications.
| Capacitance | 3.3uF |
| Voltage | 10VDC |
| Tolerance | 5% |
| ESR | 12Ohm |
| Leakage Current | 1uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT® |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CWR16FH335JBAB/TR to view detailed technical specifications.
No datasheet is available for this part.