
Toshiba 1SS226(T5L,F,T) technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | TO-236-3 |
| Forward Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 85V |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Radiation Hardening | No |
| Reverse Recovery Time | 4ns |
| Reverse Voltage | 85V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba 1SS226(T5L,F,T) to view detailed technical specifications.
No datasheet is available for this part.