43V 5% 0.5W Zener Diode, DO-35, Through Hole
DIODE ZENER 43V 500MW DO35
Zener Diodes 43 Volt 0.5W 5%
Zener Diode Single 43V 5% 500mW DO-35
Zener Diode Single 43V 5% 500mW 4-Pin CLLCC-3
Zener Diode, 43V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2
Zener Diodes 43 Volt 0.5 Watt
Zener Diode 43V 93R 500mW DO-35
Zener Diode 43V 5% 500mW DO-35
Zener Diode,
Silicon Zener Diode 27V 10% 500mW Axial
Zener Diode Single 43V 5% 93Ohm 500mW 2-Pin DO-35 Bag
Zener Diode, 43V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, GLASS, DO-35, 2 PIN
Zener Diodes Voltage Regulator
Diode Zener Single 43V 5% 500mW 2-Pin DO-35 Ammo
Zener Diode, 43V V(Z), 5%, 0.5W,
Zener 43V 0.5W 5%, 5000-FNFLD