General purpose rectifier diode featuring a single silicon element. This 2-terminal, axial component offers a maximum repetitive peak reverse voltage of 100V and a maximum forward current of 0.01A. With a maximum power dissipation of 0.5W and a maximum operating temperature of 200°C, it is housed in a DO-35 package.
American Power Devices 1N4148 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-35 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 0.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for American Power Devices 1N4148 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.