Cap Aluminum Lytic 3300uF 16V 20% (16 X 16.5mm) SMD 1200mA 2000h 85°C Automotive
Sun Electronic Industries 16CE3300BST technical specifications.
| Capacitance | 3300uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 1200mA |
| Leakage Current | 528@2MinuA |
| Lifetime | 2000h |
| Size | 16 X 16.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sun Electronic Industries 16CE3300BST to view detailed technical specifications.
No datasheet is available for this part.