
Female signal socket contact for AMPLIMITE HDP-20 series, featuring a straight, unshielded design for cable mounting. Constructed with bronze contact material and plated with gold and tin for enhanced conductivity and durability. Supports a wire gauge range of 26 to 22 AWG, with a maximum operating temperature of 105°C and a minimum of -55°C. This crimp-style contact has a 1.27mm insulation diameter and is supplied in a strip packaging of 10,000 units.
TE Connectivity 1658543-2 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 2.67mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.67mm |
| Insulation Diameter | 1.27mm |
| Lead Free | Not Applicable |
| Length | 14.09mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Strip |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1658543-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.