Phoenix Contact 1607787 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Packaging | Bulk |
| Series | Variocon® VC |
| Weight | 1.065274oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1607787 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.