Phoenix Contact 1607751 technical specifications.
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 70A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Variocon® AMS |
| Termination | Screw |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1607751 to view detailed technical specifications.
No datasheet is available for this part.