Phoenix Contact 1607747 technical specifications.
| Type | Circular |
| Number of Contacts | 8 |
| Number of Terminals | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1607747 to view detailed technical specifications.
No datasheet is available for this part.