
Phoenix Contact 1607729 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Length | 8mm |
| Material | Brass |
| Package Quantity | 1 |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | HEAVYCON® |
| Termination | Screw |
| Weight | 6oz |
| Width | 50mm |
| Wire/Cable Diameter | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1607729 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
