Phoenix Contact 1607664 technical specifications.
| Material | Plastic |
| Mount | Cable |
| Package Quantity | 5 |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Variocon® |
| Weight | 0.309oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1607664 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.