Phoenix Contact 1607502 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Variocon® TFS |
| Termination | Screw |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1607502 to view detailed technical specifications.
No datasheet is available for this part.