Phoenix Contact 1607418 technical specifications.
| Approvals | EAC |
| Contact Material | CuZn |
| Contact Plating | Tin |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Primary Type | Rectangular |
| RoHS Compliant | Yes |
| Series | Variocon® VC |
| Termination | Screw |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1607418 to view detailed technical specifications.
No datasheet is available for this part.