Phoenix Contact 1607333 technical specifications.
| Type | Circular |
| Number of Contacts | 17 |
| Number of Terminals | 17 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Phoenix Contact 1607333 to view detailed technical specifications.
No datasheet is available for this part.