Phoenix Contact 1602734 technical specifications.
| Type | M23 Circular |
| Contact Gender | PIN |
| Number of Contacts | 12 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1602734 to view detailed technical specifications.
No datasheet is available for this part.