TE Connectivity 1602128-1 technical specifications.
| Number of Contacts | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1602128-1 to view detailed technical specifications.
No datasheet is available for this part.