Search Results for "15 21 g6c an1p2 2t everlight Ningbo Lishunda Electronics"
Filters
15-21/G6C-AN1P2/2T
Everlight
Single Color LED, Blyg, Water Clear, 2mm, ROHS COMPLIANT, SMD, 2 PIN
Datasheet
ROHS COMPLIANT, SMD, 2 PIN
Active
Max Operating Temperature:
85
Number of Terminals:
2
Min Operating Temperature:
-40
Number of Functions:
1