
Keystone Electronics 1482 technical specifications.
| Package/Case | 120 |
| Color | Natural |
| Diameter | 6.35mm |
| Finish | NICKEL PLATED |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Material | Brass, Copper |
| Mount | Solder |
| Package Quantity | 10 |
| Plating | Nickel |
| Shape | Round |
| Size | 0.25inch |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1482 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
