
TE Connectivity 1457062-1 technical specifications.
| Color | Blue |
| Depth | 6.86mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Length | 25.63mm |
| Mode | Singlemode |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Bulk |
| Port Type | SIMPLEX |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1457062-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
