
Rocol Anti-Seize Copper Lubricant 6 kg Tin
Rocol 14035 technical specifications.
| Package Size | 6 kg |
| Trade Name | Anti-Seize |
| Lubricant Type | Copper |
| Application | Corrosion Protection, Fasteners, Threaded Parts |
| Package Type | Tin |
| RoHS | Not Compliant |
No datasheet is available for this part.