Cap Aluminum 1.8uF 50V 10% (25 X 12.5mm) Radial 5mm 200mA 1000 hr
Panasonic ECEA1HPY1R8B technical specifications.
| Capacitance | 1.8uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Ripple Current | 200mA |
| Lifetime | 1000h |
| Size | 25 X 12.5mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic ECEA1HPY1R8B to view detailed technical specifications.
No datasheet is available for this part.