Clairtronic 12024 technical specifications.
| Diameter | 80mm |
| Height | 34mm |
| Number of Outputs | 2 |
| Secondary Current | 1.39A |
| Weight | 0.76kg |
| RoHS | Compliant |
Download the complete datasheet for Clairtronic 12024 to view detailed technical specifications.
No datasheet is available for this part.