Clairtronic 12015 technical specifications.
| Diameter | 71mm |
| Height | 32mm |
| Number of Outputs | 2 |
| Secondary Current | 600mA |
| Weight | 0.5kg |
| RoHS | Compliant |
Download the complete datasheet for Clairtronic 12015 to view detailed technical specifications.
No datasheet is available for this part.