Mill-Max 110-43-328-10-002000 technical specifications.
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 110...002 |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 110-43-328-10-002000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.