
Coaxial cable assembly featuring 50 Ohm impedance and 30AWG gauge, constructed with a copper and steel conductor and polypropylene dielectric. This shielded assembly offers a 6GHz maximum frequency, gold-plated contacts, and a blue FEP insulated jacket. Operating temperature range is -40°C to 125°C, with a maximum AC voltage rating of 250V. The assembly is RoHS and ELV compliant.
TE Connectivity 1064535-1 technical specifications.
| Body Plating | Gold |
| Color | Blue |
| Conductor Material | Copper, Steel |
| Connector Type B | Cable |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Polypropylene |
| ELV | Compliant |
| Features | Shielded |
| Frequency | 6GHz |
| Impedance | 50R |
| Insulation Material | FEP |
| Length | 3.94inch |
| Max Frequency | 6GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Diameter | 0.052inch |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1064535-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
