Pwr TwinBlade® Cable Assemblies, Power Connectors, 16mm
Amphenol 10126974-002LF technical specifications.
| Max Current Rating | 100/ContactA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10126974-002LF to view detailed technical specifications.
No datasheet is available for this part.