This 15-position microminiature D-sub connector features a straight body orientation and a termination method of solder. It has 15 terminals and 1 port, with a terminal pitch of 1.27mm. The connector is designed for through hole mounting and is manufactured by Amphenol.
Amphenol 100RC15P-4A5FL-48 technical specifications.
| Type | Microminiature D |
| Contact Gender | PIN |
| Number of Contacts | 15 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 100RC15P-4A5FL-48 to view detailed technical specifications.
No datasheet is available for this part.