
Straight shrouded header with 10 positions and 2 rows, featuring a 2.54mm pitch. Male pin contacts made from bronze and copper alloy, plated with gold and GXT, offer a 3A current rating and 500V voltage rating. This through-hole component has a black housing, a maximum operating temperature of 125°C, and is RoHS compliant.
Amphenol 10056844-110LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.236inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 9.2mm |
| Gender | Male |
| Housing Color | Black |
| Length | 20.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10056844-110LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.