NPN BJT Transistor, 40V, 0.6A, SOT-23, 3-Pin, 250MHz
12-Position 2-Row Surface Mount Header, 1.27mm Pitch, Gold Contact Plating
Conn Board Stacker HDR 12 POS 1.27mm Solder ST Top Entry SMD Tube
12-Contact Rectangular Connector, 2mm Pitch, Through Hole Mount, Tin Plated Bronze Contacts
Surface Mount RF Diode 30V 50mA 0.94V 1.5R 0.5pF VHF/UHF
30V 50mA Surface Mount RF Diode, sESC Package
Diode PIN Attenuator 30V 50mA 2-Pin sESC T/R
12-Contact 2mm Pitch Through-Hole Header
Conn Board Stacker HDR 48 POS 2mm Solder ST Top Entry Thru-Hole Bulk
Inductor RF Chip Unshielded Wirewound 0.068uH 2% 200MHz 46Q-Factor Ceramic 0.6A 0.33Ohm DCR 0603 T/R
Inductor RF Chip Unshielded Wirewound 0.068uH 3% 200MHz 46Q-Factor Ceramic 0.6A 0.33Ohm DCR 0603 T/R
Diode PIN Attenuator 30V 50mA 2-Pin sESC
Ferrite Shielded Wirewound Inductor 15uH 20% 100KHz 0.6A 40C
0603HP-68NXHEW RF Chip Inductor
Single RF Diode, 30V, 50mA, 0.94V, 1.5 Ohms, 0.5pF, VHF/UHF, -55 to 150°C
Single RF Diode, 30V, 50mA, 0.94V, 1.5 ohm, sESC Package
Inductor RF Chip Unshielded Wirewound 0.068uH 5% 200MHz 46Q-Factor Ceramic 0.6A 0.33Ohm DCR 0603 T/R