Search Results for "0830100326 Aventics"
Filters
0830100372
Aventics
Proximity Sensor Module
Datasheet
Active
Module/IC Classification:
Module
Min Operating Temperature:
-20
°C
Max Operating Temperature:
80
°C
Body Material:
Polyamide
0830100632
Aventics
0830100632
Datasheet
Volume Production
Max Operating Temperature:
70°C
Min Operating Temperature:
-25°C
Operating Supply Voltage:
30V
Ratings:
IP69K