
Mueller Electric 080032 technical specifications.
| Connector Type A | Plug |
| Connector Type B | Clip |
| Insulation Material | PVC |
| Series | BU |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric 080032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.