This is a 0.001uF ceramic capacitor with a maximum operating temperature of 125 degrees Celsius, a minimum operating temperature of -55 degrees Celsius, and a DC rated voltage of 100V. It is a multilayer ceramic capacitor with a 0603 package type and a height of 0.8mm. The capacitor is part of the Knowles 0603 series and meets the AEC-Q200 standard.
Knowles 0603Y1000102JET technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Manufacturer Series | 0603 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | AEC-Q200 |
| Height | 0.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 0603Y1000102JET to view detailed technical specifications.
No datasheet is available for this part.