Relays and Solenoids
(244,712 Partes)Filtros
Imagen
Número de parte
PDF
Fabricante
Categoría
Descripción
ROHS

DILM7-01(110VDC)
Comprar
CAD
Contactors
XT IEC mini contactor, 7A, 110 Vdc, 1NC, 7A, Frame B, 45 mm, 0.25, 1/1.5, 2, 3, 5
Yes

XTCE007B10Y
Comprar
CAD
Contactors
XT IEC contactor, 7A, 48 Vac, 50 Hz, 1NO, 7A, Frame B, 45 mm, 50 Hz, 0.25, 0.75, 1/ 1.5, 2, 3, 5 hp (1/3PH 115, 200, 230/200, 230, 460, 575 V), Three-pole, Non-reversing, , Screw terminals, FVNR
Unknown

XTCEC050D00AD
Comprar
CAD
Contactors
XT IEC FVNR Contactor, Three-pole, Spring cage terminals, 50A, 55 mm Frame size, 0NO-0NC contact configuration, 120 Vdc coil
Yes

276561
Comprar
CAD
Contactors
Contactor, 3 pole, 380 V 400 V 3 kW, 1 N/O, TVC200: 200 V 50 Hz/200-220 V 60 Hz, AC operation, Screw terminals

XTSCP25BCF
Comprar
CAD
Contactors
XT IEC FVNR Manual Motor Controller, 0.16A, 45 mm Frame size, 240V 50 hz, 277V 60 Hz coil,230V 50 Hz
Unknown

XTCEC050D00BD
Comprar
CAD
Contactors
XT IEC FVNR Contactor, Three-pole, Spring cage terminals, 50A, 55 mm Frame size, 0NO-0NC contact configuration, 220 Vdc coil
Yes

XTMC6A10RD
Comprar
CAD
Contactors
XT IEC mini contactor, 6.60A, 12 Vdc, 1NO, 20A, 45 mm mini, 0.25, 0.75, 1/ 1.5, 2, 3, 3 hp (1/3PH 115, 200, 230/200, 230, 460, 575 V), Three-pole, Screw terminals, Full voltage non- reversing mini contactor
Yes

XTCR032C21H
Comprar
CAD
Contactors
XT IEC contactor, 32A, 240 Vac, 50 Hz, 277V 60 Hz, 2NO- 2NO, 32A, Frame C, 45 mm, 50-60 Hz, 3, 5/ 10, 10, 20, 25 hp (1/3PH 115, 230/200, 230, 460, 575 V), Three-pole, Reversing, , Screw terminals, Full voltage reversing contactor
Yes

XTCEC040D00H
Comprar
CAD
Contactors
XT IEC FVNR Contactor, Three-pole, Spring cage terminals, 40A, 55 mm Frame size, 0NO-0NC contact configuration, 240V 50 hz, 277V 60 Hz coil
Yes

C25DNJ250R-GL
Comprar
CAD
Contactors
definite purpose contactor, 50A, 110-120 Vac, 50/60 Hz, 1NO, Open with metal mounting plate, 15-50A, two- and three- pole, 50A, Contactor, Three-pole, 65A, Box lugs (posidrive setscrew) and quick connect terminals, Non-reversing
Yes

XTSCP40BBMRD
Comprar
CAD
Contactors
Eaton XT IEC FVR Manual Motor Controller, 0.25A, 45 mm Frame size, 230V 50 Hz coil
Unknown

8903SMA11V02R6
Comprar
CAD
Contactors
lighting contactor, mechanically held, 30 A, 3 pole, NEMA 12, 120/110V 60/50Hz
No

XTCEC050D00C
Comprar
CAD
Contactors
XT IEC FVNR Contactor, Three-pole, Spring cage terminals, 50A, 55 mm Frame size, 0NO-0NC contact configuration, 412V 50 Hz, 480V 60 Hz coil
Yes

XTCEC050D00W
Comprar
CAD
Contactors
XT IEC FVNR Contactor, Three-pole, Spring cage terminals, 50A, 55 mm Frame size, 0NO-0NC contact configuration, 42V 50 Hz, 48V 60 Hz coil
Yes

XTMR6A21TD
Comprar
CAD
Contactors
XT IEC mini contactor, 6.60A, 24 Vdc, 2NO-2NO, 6.60A, 45 mm mini, 0.25, 0.75, 1/ 1.5, 2, 3, 3 hp (1/3PH 115, 200, 230/200, 230, 460, 575 V), Three-pole, Screw terminals, Full voltage non- reversing mini contactor
Yes

XTCEC065D00E
Comprar
CAD
Contactors
XT IEC FVNR Contactor, Three-pole, Spring cage terminals, 65A, 55 mm Frame size, 0NO-0NC contact configuration, 208V 60 Hz coil
Yes

XTMCC9A10TD
Comprar
CAD
Contactors
XT IEC mini contactor, 8.80A, 24 Vdc, 1NO, 20A, 45 mm mini, 0.5, 1, 1.5/ 2, 3, 5, 5 hp (1/3PH 115, 200, 230/200, 230, 460, 575 V), Three-pole, Spring cage terminals, Full voltage non- reversing mini contactor
Yes

XTMR6A21D
Comprar
CAD
Contactors
XT IEC mini contactor, 6.60A, 550 Vac 50 Hz, 600 Vac 60 Hz, 2NO-2NO, 6.60A, 45 mm mini, 50-60 Hz, 0.25, 0.75, 1/1.5, 2, 3, 3 hp (1/3PH 115, 200, 230/200, 230, 460, 575 V), Three-pole, Screw terminals, FVNR
Yes

8903SYG2V08
Comprar
CAD
Contactors
lighting contactor, electrically held, 400 A, 3 pole, NEMA 1, 208V 60Hz
Yes

8702SFO1V02SX1010
Comprar
CAD
Contactors
Reversing Contactor, Size 4, 3-Pole, Vertical Open Style +Options
Unknown

CN15BN2AB
Comprar
CAD
Contactors
Freedom NEMA motor control contactor, NEMA Freedom Series Non-Reversing contactor, 1 hp at 115V, 2 hp at 230,208V, 3 hp at 240V, 5 hp at 480,600V maximum horsepower, 120V/60 Hz or 110V/50 Hz coil voltage, 18A, Two-pole, Size 0
Unknown

DP40C3P-2
Comprar
CAD
Contactors
3 pole, 40 amp, non-reversing, definite purpose contactor, 208/240V AC coil, industry standard mounting plate
Unknown
Mostrando 1 a 25 de 500 resultados de muestra.
Para ver todos los resultados (36,764) Obtener Premium