Datasheets.com

Search Results for "SL1250002-B"

Filters

ICL 50 OHM 20% 2A 12MM
Ametherm

ICL 50 OHM 20% 2A 12MM

Datasheet
Volume Production
Current Rating: 2A
Diameter: 13mm
Dissipation Factor: 12.7%
Lead Diameter: 0.8mm
+8
REMOTE MICROPHONE W/15 CABLE
Flir

REMOTE MICROPHONE W/15 CABLE

Datasheet
Volume Production
Mount: Cable
Weight: 2lb
Icl 5 Ohm 20% 5A 13MM
Ametherm

Icl 5 Ohm 20% 5A 13MM

Datasheet
Volume Production
Package/Case: Radial
Diameter: 0.512inch
Lead Pitch: 0.307inch
Mount: Through Hole
+4
ICL 5 OHM 20% 4A 12MM
Ametherm

ICL 5 OHM 20% 4A 12MM

Datasheet
Volume Production
Current Rating: 4A
Diameter: 12mm
Dissipation Factor: 12.5%
Lead Diameter: 0.8mm
+7
Diode Schottky 20V 1.5A 2-Pin SMA T/R
Vishay

Diode Schottky 20V 1.5A 2-Pin SMA T/R

Datasheet
Obsolete
Package/Case: SMA
Semtech

Trans Voltage Suppressor Diode, 300W, 12V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-3

Datasheet
PLASTIC PACKAGE-3
Obsolete
Max Operating Temperature: 125
Number of Terminals: 3
Min Operating Temperature: -55
Terminal Position: DUAL
+9
Trans Voltage Suppressor Diode, 300W, 12V V(RWM), Unidirectional, 1 Element, Silicon, SOT-23, 3 PIN
Semtech

Trans Voltage Suppressor Diode, 300W, 12V V(RWM), Unidirectional, 1 Element, Silicon, SOT-23, 3 PIN

Datasheet
SOT-23, 3 PIN
Obsolete
Package/Case: SOT-23
Clamping Voltage: 24V
Depth: 1.3mm
Direction: Unidirectional
+8
EDI Diodes (Electronic Devices Inc)

Rectifier Diode, Avalanche, 1 Element, 0.04A, 12000V V(RRM), Silicon

Datasheet
O-PALF-W2
Contact Manufacturer
Max Operating Temperature: 150
Number of Terminals: 2
Min Operating Temperature: -55
Terminal Position: AXIAL
+4
SENSOR REFLECTIVE 15MM NPN
Omron

SENSOR REFLECTIVE 15MM NPN

Datasheet
Volume Production
Lead Free: Contains Lead
Length: 2mm
Max Operating Temperature: 55°C
Min Operating Temperature: -25°C
+12
12V Unidirectional TVS Diode, 300W, SOT-23
Semtech

12V Unidirectional TVS Diode, 300W, SOT-23

Datasheet
R-PDSO-G3
Active
Package/Case: SOT-23
Clamping Voltage: 24V
Current: 27A
Depth: 1.3mm
+23
TVS Diode Uni-Dir 12V 3-Pin SOT-23 ESD Suppressor
Onsemi

TVS Diode Uni-Dir 12V 3-Pin SOT-23 ESD Suppressor

Datasheet
Lead-Frame SMT
Active
Basic Package Type: Lead-Frame SMT
Package Family Name: SOT
Package/Case: SOT-23
Package Description: Small Outline Transistor
+22
DIODE 1.5 A, 20 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode
Vishay(Semiconductors)

DIODE 1.5 A, 20 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode

Datasheet
R-PDSO-C2
Active
Average Rectified Current: 1.5A
Package/Case: SMA
Forward Current: 1.5A
Max Operating Temperature: 125°C
+12
Photoelectric Sensor Limited Reflective Dark ON NPN 0.015m 4-Pin
Omron

Photoelectric Sensor Limited Reflective Dark ON NPN 0.015m 4-Pin

Datasheet
Active
Max Operating Temperature: 55°C
Min Operating Temperature: -25°C
Mount: Screw
Output Configuration: NPN - Open Collector
+6
1.5A 20V Rectifier Diode SMA SMD
Vishay(Semiconductors)

1.5A 20V Rectifier Diode SMA SMD

Datasheet
R-PDSO-C2
Active
Average Rectified Current: 1.5A
Package/Case: SMA
Current Rating: 1A
Forward Current: 1.5A
+21
Vishay(Semiconductors)

DIODE SCHOTTKY 20V 1.5A DO214AC

Datasheet
End of Life
Average Rectified Current: 1.5A
Max Reverse Voltage (DC): 20V
Mount: Surface Mount
Package Quantity: 7500
+3
Vishay(Semiconductors)

DIODE SCHOTTKY 20V 1.5A DO214AC

Datasheet
Not Recommended for New Design
Average Rectified Current: 1.5A
Max Reverse Voltage (DC): 20V
Mount: Surface Mount
Packaging: Tape and Reel
+1
Vishay(Semiconductors)

DIODE SCHOTTKY 20V 1.5A DO214AC

Datasheet
Obsolete
Average Rectified Current: 1.5A
Max Reverse Voltage (DC): 20V
Mount: Surface Mount
Package Quantity: 1800
+3
Ametherm

NTC THERMISTOR; Product Range:SL12 Series; Disc Size:12mm; Zero Power Resistance at 25 C:2.5ohm; Approvals:-; Maximum Energy Rating at 25 C:36J; Maximum Steady State Current at 25 C:3A; Dissipation Constant:12.7mW/ C; No. of Pins:2 ;RoHS Compliant: Yes

Datasheet
Not Recommended for New Design
Resistance: 2.5R
RoHS Compliant: Yes
Ametherm

NTC THERMISTOR; Product Range:SL12 Series; Disc Size:12mm; Zero Power Resistance at 25 C:20ohm; Approvals:-; Maximum Energy Rating at 25 C:30J; Maximum Steady State Current at 25 C:2A; Dissipation Constant:12.7mW/ C; No. of Pins:2 ;RoHS Compliant: Yes

Datasheet
Not Recommended for New Design
Resistance: 20R
RoHS Compliant: Yes
Ametherm

NTC THERMISTOR; Product Range:SL12 Series; Disc Size:12mm; Zero Power Resistance at 25 C:80ohm; Approvals:-; Maximum Energy Rating at 25 C:20J; Maximum Steady State Current at 25 C:3A; Dissipation Constant:12.7mW/ C; No. of Pins:2 ;RoHS Compliant: Yes

Datasheet
Not Recommended for New Design
Resistance: 80R