Search Results for "PM2-LL10-C1"
Filters
Galaxy Microelectronics
DatasheetSmall Signal Schottky Diode; Configuration: Single; VRRM Max (V): 30V; IAV Max (A): 0.35A; VFM Max (V): 0.6V; @ IF (A): 0.2A; IFSM Max (A): 15A; IR Max (uA): 5uA; @VR (V): 20V; Package: MINI-MELF
Active
Max Operating Temperature: 125
Number of Elements: 1
Diode Type: RECTIFIER DIODE
Rep Pk Reverse Voltage-Max: 30
Active
Max Operating Temperature: 125
Number of Elements: 1
Diode Type: RECTIFIER DIODE
Rep Pk Reverse Voltage-Max: 40
Contact Manufacturer
Contact Manufacturer
Max Operating Temperature: 125
Number of Elements: 1
Diode Type: RECTIFIER DIODE
Rep Pk Reverse Voltage-Max: 30
Contact Manufacturer
Max Operating Temperature: 125
Number of Elements: 1
Diode Type: RECTIFIER DIODE
Rep Pk Reverse Voltage-Max: 20

Diotec
DatasheetConfiguration = Single / Peak Average Forward Current (If(AV)) mA = 15 / Reverse Repetitive Voltage Max. (Vrrm) V = 40 / Forward Voltage (Vf) mV = 900 / Reverse Current Max. nA = 200 / Power Dissipation (Pd) mW = 400 / Capacitance pF = 2.2 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Package Type = SOD-80C / Pins = 2 / Mounting Type = Surface Mount / MSL = Level-1 / Packaging = Tape & Reel / Thermal Resistance K/W = 400 / Reflow Temperature Max. °C = 260
Volume Production
RoHS Compliant: Yes
Weight: 49mg
GLASS, MINIMELF-2
Transferred
Active
Max Operating Temperature: 125
Number of Elements: 1
Diode Type: RECTIFIER DIODE
Rep Pk Reverse Voltage-Max: 20
O-LELF-R2
Transferred
Obsolete
Contact Manufacturer
Obsolete