HEATSHRINK, 1.5:1, NAT, 4.85MM, PK25; I.D. Supplied - Metric:4.85mm; I.D. Supplied - Imperial:0.190; I.D. Recovered Max - Metric:2.84mm; I.D. Recovered Max - Imperial:0.111; Shrink Ratio:1.5:1; Shrink Tubing / Boot Material:TFE (Tetrafluoroethylene); Shrink Tubing / Boot Colour:Natural; Total Length - Metric:0.61m; Total Length - Imperial:2ft; SVHC:No SVHC (16-Jun-2014); Accessory Type:Heat Shrink; Body Material:TFE (Tetrafluoroethylene); Cable Diameter Max:4.85mm; Cable Diameter Min:2.84mm; Colour:Natural; I.D. Max Recovered:2.84mm; I.D. Supplied:4.85mm; Internal Diameter:4.85mm; Length, Imperial:2ft; Material:TFE; Shrink Type:Heat; Wall Thickness Recovered:0.3mm
SOLDER SLEEVE, CLR, 7.6/7.1MM, PK25; I.D. Supplied - Metric:-; I.D. Supplied - Imperial:-; I.D. Recovered Max - Metric:-; I.D. Recovered Max - Imperial:-; Shrink Ratio:-; Shrink Tubing / Boot Material:-; Shrink Tubing / Boot Colour:-; Total Length - Metric:-; Total Length - Imperial:-; SVHC:No SVHC (16-Jun-2014); Accessory Type:Soldering Sleeve
IDEAL 772-3/16-BL Heat Shrink, Thin, 3/32 In. X 4FT, PK25. More details: Package Quantity 25
FIBRE DISC 60G 100X16 PK25; Blade/Disc Diameter: 100mm; Bore Size: 16mm; SVHC: No SVHC; Grit Size: 60
IDEAL 772-1/8-BL Heat Shrink, Thin, 3/16 In. X 4FT, PK25. More details: Package Quantity 25