Datasheets.com

Search Results for "D121515S-2W"

Filters

, GWDIP12/14,.7
Contact Manufacturer
Max Operating Temperature: 85
Number of Terminals: 12
Min Operating Temperature: -40
Temperature Grade: INDUSTRIAL
+2
, SIP6/7,.04
Contact Manufacturer
Max Operating Temperature: 85
Number of Terminals: 6
Min Operating Temperature: -40
Temperature Grade: INDUSTRIAL
+2
CROUZET AUTOMATION         D1210             SSR, PANEL MOUNT, 240VAC, 32VDC, 10A
Crouzet

CROUZET AUTOMATION D1210 SSR, PANEL MOUNT, 240VAC, 32VDC, 10A

Datasheet
Volume Production
Height: 22.9mm
Lead Free: Lead Free
Length: 45.7mm
Load Current: 10A
+9
Solid State Relay 20mA 32V DC-IN 10A 280V AC-OUT 4-Pin
Crydom

Solid State Relay 20mA 32V DC-IN 10A 280V AC-OUT 4-Pin

Datasheet
ROHS COMPLIANT, PLASTIC PACKAGE-4
Active
Input Current: 20mA
Input Type: DC
Isolation Voltage: 4kV
Lead Free: Lead Free
+18
Relay SSR 20mA 32V DC-IN 10A 280V AC-OUT 4-Pin
Crydom

Relay SSR 20mA 32V DC-IN 10A 280V AC-OUT 4-Pin

Datasheet
Volume Production
Control Voltage: 32V
Height: 22.9mm
Input Current: 20mA
Input Type: DC
+16
SSR 32V DC-IN 10A 280V AC-OUT
Crydom

SSR 32V DC-IN 10A 280V AC-OUT

Datasheet
ROHS COMPLIANT, PLASTIC PACKAGE-4
Active
Approvals: UL, CSA, VDE, CE
Control Voltage: 32V
Current Rating: 10A
Height: 22.9mm
+24
Crydom

Trigger Output SSR,

Datasheet
Lifetime Buy
Crydom

Solid State Relay 24mA 32V DC-IN 10A 140V AC-OUT 4-Pin

Datasheet
Active
TT

2 CHANNEL, UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CERAMIC, DD, 8 PIN

Datasheet
FLANGE MOUNT, R-CDFM-F8
Obsolete
Max Operating Temperature: 200
Number of Terminals: 8
Terminal Position: DUAL
Pin Count: 8
+1
TT

RF Power Field-Effect Transistor, 2-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, CERAMIC, DH, 5 PIN

Datasheet
FLANGE MOUNT, R-CDFM-F4
Obsolete
Max Operating Temperature: 200
Number of Terminals: 4
Terminal Position: DUAL
Number of Elements: 2
TT

UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, DBC1, 8 PIN

Datasheet
FLATPACK, R-XDFP-F8
Obsolete
RoHS Compliant: Yes
Unidirectional TVS Diode, 4 Ch, 3.3V, 10V Clamp, SOT-363
Diodes

Unidirectional TVS Diode, 4 Ch, 3.3V, 10V Clamp, SOT-363

Datasheet
GREEN, PLASTIC PACKAGE-6
Active
Capacitance: 1.2pF
Package/Case: SOT-363
Clamping Voltage: 10V
Contact Plating: Tin, Matte
+29
Otto Engineering

Switch Push Button N.O. Flush Dome 15A 115VAC 28VDC Momentary Contact Panel Mount Screw

Datasheet
Panel Mount
Active
Mount: Screw
RoHS Compliant: Yes
Series: P3
Otto Engineering

Switch Push Button ON OFF SPST Flush Button 10A 115VAC 28VDC Screw Panel Mount

Datasheet
Panel Mount
Active
RoHS Compliant: Yes
Series: P5
Otto Engineering

Switch Push Button ON OFF SPST Flush Button 10A 115VAC 28VDC Screw Panel Mount

Datasheet
Panel Mount
Active
RoHS Compliant: Yes
Series: P5
Infineon

Diode Rectifier 1.8KV 210A DSW27-1 Tray

Datasheet
Volume Production
Diode Type: RECTIFIER
Forward Current: 210A
Max Operating Temperature: 180°C
Min Operating Temperature: -40°C
+7
Infineon

Diode Rectifier 1.2KV 230A DSW27-1 Tray

Datasheet
Volume Production
Diode Type: RECTIFIER
Max Operating Temperature: 180°C
Min Operating Temperature: -40°C
Max Repetitive Reverse Voltage (Vrrm): 1.2kV
+6
Otto Engineering

Switch Push Button N.O. Flush Dome 15A 115VAC 28VDC Momentary Contact Panel Mount Screw

Datasheet
Panel Mount
Active
Mount: Screw
RoHS Compliant: Yes
Series: P3
Otto Engineering

Switch Push Button N.O. Flush Dome 15A 115VAC 28VDC Momentary Contact Panel Mount Screw

Datasheet
Panel Mount
Active
Mount: Screw
RoHS Compliant: Yes
Series: P3
Otto Engineering

Switch Push Button N.O. Flush Dome 15A 115VAC 28VDC Momentary Contact Panel Mount Screw

Datasheet
Panel Mount
Active
Mount: Screw
RoHS Compliant: Yes
Series: P3