200mA LDO, 2-Output, Adjustable, 26V In, SOIC
200mA LDO, 2-Output, 4.5-26V In, 45V Out, SOIC
Heat Shrink Molded Boot ST Flexible VPB Black
200mA LDO Linear Voltage Regulator, 26V In, 45V Out, SOIC
Transmitter/Receiver IC, Infrared, PDSO20, 5 X 7 MM, SSOP-20
Twist-Locking Receptacle, 50A/480VAC, 6-10AWG, Screw Terminal, Twist-Lock Series
Mains Power Connector,
Conn Power PL 3Power/1Ground POS ST Flange Mount 4 Terminal 1 Port
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Body, Connector; Straight; NEMA, UL Listed, CSA Certified; 50 A; 480 V; 3; 4
LOCKING PLUG, 50A 480V, 3P4W
IRDA TX/RX 0.1152Mbps 3V 20-Pin SSOP T/R
5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSFM5, STRAIGHT, TO-220, 5 PIN
2%, 5.0 V, 750 mA Low Dropout (LDO) Linear Voltage Regulator with Delayed RESETbar, TO-220 5 LEAD, 50-TUBE
5.0 V, 500 mA Linear Regulator with ENABLE, RESETbar, and Watchdog, TO-220 7-LEAD STANDARD (T7), 50-TUBE
5 V / 100 mA Low Dropout (LDO) Voltage Regulator with Reset, Delay Reset, Watchdog & Wake Up, SOIC-14 NB, 55-TUBE
LDO Voltage Regulators 5V 750mA
12 V, 5.0 V Low Dropout (LDO) Dual Voltage Regulator with ENABLE, TO-220 5 LEAD, 50-TUBE
5.0 V, 300 mA Linear Regulator with RESETbar and ENABLEbar, 8 LEAD PDIP, 50-TUBE