Small Signal Field-Effect Transistor
Switch Push Button N.O./N.C. DPST Mushroom Button 10A 440VAC 220VDC Momentary Contact Screw Panel Mount
SPNO Signal Relay, 5VDC Coil, 3A Contact, 277VAC
Power Relay SPST-NO 4.5VDC 3A THT
Power Relay 6VDC 3A SPST-NO(20.5x7.2x15.3)mm THT
RF Transformer, 0.08MHz Min, 450MHz Max, 1:1, ROHS COMPLIANT
Power Relay 24VDC 3A SPST-NO(20.5x7.2x15.3)mm THT
Power Relay 5VDC 3A SPST-NO(20.5x7.2x15.3)mm THT
Power Relay 12VDC 3A SPST-NO(20.5x7.2x15.3)mm THT
RF Transformer, 0.05MHz Min, 200MHz Max, 1:2, ROHS COMPLIANT
RF Transformer, 0.03MHz Min, 300MHz Max, 1:1.5, ROHS COMPLIANT
RF Transformer, 0.15MHz Min, 500MHz Max, 1:4, ROHS COMPLIANT
3A 30VDC SPST General Purpose Relay, 18VDC Coil
Power Relay 9VDC 3A SPST-NO(20.5x7.2x15.3)mm THT