Instrumentation Amplifier, 3mV Vos, 500kHz BW, 70dB CMRR, SOIC
Inst Amp 500kHz BW, 5.5V, 10pA Ib, SOIC, 1Ch
SSR 200mA 60V AC/DC-OUT, 20mA DC-IN, 3.75kV Iso, PDIP
SSR 1A 60V AC/DC Out, 20mA DC In, 3.75kV Iso, PDIP
DC Input SSR, 2.5A, 60V, 3.75kV Isolation, PDIP
DC Input SSR, 3.75kV Isolation, 200mA Load, DIP-6
Transistor Output SSR, 1-Channel, 3750V Isolation, DIP-6
Solid State Relay, SPST, 100mA, 400V, DIP Package, -40°C to 85°C
Solid State Relay SSR AC/DC Output 120mA 400V SPST DIP
INSTRUMENTATION AMPLIFIER, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8
Solid State Relay SSR, 200mA, 250V, SPST, Through Hole DIP
Instrumentation Amplifier, Single, 2.9V, 6.5V, 1.6mA, S-PDSO-N8
INSTRUMENTATION AMPLIFIER
Instrumentation Amplifier, Automotive, 1-Channel, 2.9V 6.5V, TSSOP-8
Instrumentation Amplifier, 1V Gain, 85mV Offset, 1.6mA Supply Current, TSSOP-8
TRANSISTOR OUTPUT SOLID STATE RELAY, 3750V ISOLATION-MAX, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-6
Instrumentation Amplifier, Automotive, 2.9V to 6.5V, 8-Pin TSSOP
Instrumentation Amplifier, Automotive, 1-Channel, 8-Pin VSON
Rf Coax Conn, U.fl Jack, 50 Ohm, Smd Rohs Compliant: Yes |Taoglas RECE.20279.001E.01
Conn MHF 0Hz to 6GHz 50Ohm Solder ST SMD F Gold MHF® T/R