Bidirectional TVS Diode, 23.1V, 37.5V, 1.5kW, DO-201
FAIRCHILD SEMICONDUCTOR 1.5KE27CA TVS Diode, TVS, 1.5KE Series, Bidirectional, 23.1 V, 37.5 V, DO-201AE, 2 Pins
Diode Transient Suppression 28V 40A 5W DO-15
TVS Diodes - Transient Voltage Suppressors 27V 1.5KW 5% Bidir
Trans Voltage Suppressor Diode, 1500W, 23.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201,
Bidirectional TVS Diode 25.7V 40A 6.5W 5.3mm Dia Through Hole
1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Trans Voltage Suppressor Diode, 23.1V V(RWM), Bidirectional
TVS Diodes - Transient Voltage Suppressors 27V 1500W BI 5%
TRANSIENT SUPPRESSOR DIODE,SINGLE,BIDIRECTIONAL,23.1V V(RWM),Axial-7.5
Trans Voltage Suppressor Diode
TVS Diode, Bidirectional, 1.5kW, 23.1V, Through Hole
TVS Diode, 1.5kW, 27V DC, Bidirectional, DO-201
1.5kW Bidirectional TVS Diode, 27V DC, DO-201, Through Hole
1.5kW Bidirectional TVS Diode, 37.5V Clamping, 40A Peak Pulse
Bidirectional TVS Diode, 1.5kW, 23.1V VRWM, DO-201
TVS DIODE 23.1V 37.5V DO201AE
TVS Diode, 1.5kW, 23.1V, Bi-Dir, Single, DO-201, TH
TVS Diode, Bi-Dir, 23.1V, 1.5KW, Single, DO-201