MAX79356SNF#, MAX79356 G3-PLC Sniffer Kit ZENO Flexible Narrowband OFDM Powerline Communication Modem with Integrated Analog Front End

Reference design by: Analog Devices

MAX79356SNF#, MAX79356 G3-PLC Sniffer Kit ZENO Flexible Narrowband OFDM Powerline Communication Modem with Integrated Analog Front End
MAX79356SNF#, MAX79356 G3-PLC Sniffer Dongle Kit is a light-weight test and monitoring device for G3-PLC powerline communication networks. Accompanied by a user-friendly Windows application, this portable sniffer enables capturing and analysis of data and command packets on powerline. A multifunction button allows the user to conveniently change the frequency band to CENELEC-A, CENELEC-B, FCC, or ARIB. The sniffer dongle is powered by a standard mini-USB port that can be connected to a power bank and used as a handheld test device in the field to check the signal phase and quality