MAX5891EVKIT#, Evaluation Kit for the MAX5891 16-Bit, 600Msps, High-Dynamic-Performance DAC with LVDS Inputs
Reference design by: Analog Devices
MAX5891EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested printed-circuit board (PCB) that contains all the components necessary to evaluate the performance of the MAX5891 600Msps digital-to-analog converter (DAC).This DAC features LVDS inputs, integrated 1.2V bandgap voltage references, and differential current outputs. The MAX5891 is 12-bit, 14-bit, and 16-bit DAC. The EV kit operates with LVDS-compatible digital data inputs, a single-ended clock input, and a 3.3V/1.8V dual power supply for simple board operation. The EV kit features differential current to single-ended voltage output conversion circuitry and offer an external 1.25V voltage reference that can be used to overdrive the integrated voltage reference