MAX16126EVKIT#, Evaluation Kit for the MAX16126 Load-Dump/Reverse-Voltage Protection Circuits

Reference design by: Analog Devices

MAX16126EVKIT#, Evaluation Kit for the MAX16126 Load-Dump/Reverse-Voltage Protection Circuits

MAX16126EVKIT#, Evaluation Kit (EV kit) demonstrates a high overvoltage protection of the MAX16126 device for automotive applications that must survive load-dump and high-voltage transient conditions. The fully assembled and tested surface-mount EV kit board provides two circuits: One full-featured solution and one minimum parts-count circuit. The full-featured solution exercises all the features of the devices and allows -60V to +90V protection beyond the 3V to 30V operating range. The minimum parts-count solution provides a cost-effective option using a small 3A, dual MOSFET and reduced 0 to +60V voltage range