AN4245, A two-chip approach to providing hot-swap control on positive and negative low-voltage supplies provides overload fault detection on both channels
Reference design by: Analog Devices
![AN4245, A two-chip approach to providing hot-swap control on positive and negative low-voltage supplies provides overload fault detection on both channels](https://download.datasheets.com/pdfs/2010/11/3/1/39/18/179/max_/manual/an4245_fig.1.jpg)
AN4245, A two-chip approach to providing hot-swap control on positive and negative low-voltage supplies provides overload fault detection on both channels. Each channel is set for overload fault shutdown at approximately 1A with autorestart action after a fault condition. The MAX5900 utilizes the M2 MOSFET's RDS(ON) as the current-sense resistor and the VSENSE trip point is 200mV
Reference designs
![LTC4412, Dual Battery Load Sharing With Automatic Switchover of Power from Batteries to Wall Adapter](https://download.datasheets.com/pdfs/2011/5/29/2/20/4/745/ltc_/manual/dn386f_fig.3.jpg)