Western Digital WD40PURZ technical specifications.
| Capacity | 4Tbyte |
| Rotational Speed | 5400r/min |
| Interface Type | SATA |
| Operating Shock Rate | 30@2ms|65@2msg |
| Non Operating Shock Rate | 250@2msg |
| Interface Transfer Rate | 6Gbps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65°C |
| Product Depth | 101.6mm |
| Height | 26.1mm |
| Product Length | 147mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Western Digital WD40PURZ to view detailed technical specifications.
No datasheet is available for this part.